-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1989
|
Newark | 512M, 3.3V, Sdram, 32Mx16, 166Mhz, 54 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution (Issi) IS42S16320F-6TL Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $10.1000 | Buy Now |
DISTI #
IS42S16320F-6TL-ND
|
DigiKey | IC DRAM 512MBIT PAR 54TSOP II Min Qty: 108 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5949 | Buy Now |
DISTI #
IS42S16320F-6TL
|
Avnet Americas | DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS42S16320F-6TL) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8375 / $9.5931 | Buy Now |
DISTI #
870-42S16320F6TL
|
Mouser Electronics | DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin TSOP II (400 mil) RoHS RoHS: Compliant | 2434 |
|
$8.5400 / $11.7400 | Buy Now |
DISTI #
IS42S16320F-6TL
|
Avnet Americas | DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS42S16320F-6TL) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8375 / $9.5931 | Buy Now |
DISTI #
IS42S16320F-6TL
|
Avnet Silica | DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II (Alt: IS42S16320F-6TL) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S16320F-6TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16320F-6TL
Integrated Silicon Solution Inc
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, TSOP54,.46,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS42S16320F-6TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16320F-6TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S16320F-6TLA1 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16320F-6TL vs IS45S16320F-6TLA1 |
IS45S16320F-6BLA1 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16320F-6TL vs IS45S16320F-6BLA1 |