-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS42S16160J-7TLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1983
|
Newark | Dram, 256Mbit, 143Mhz, Tsop-Ii-24, Dram Type:Sdr, Memory Configuration:16M X 16Bit, Clock Frequen... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$2.0000 | Buy Now |
DISTI #
706-1415-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Tray |
3580 In Stock |
|
$2.5965 / $3.7100 | Buy Now |
DISTI #
52Y1983
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TSOP-II - Bulk (Alt: 52Y1983) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk |
324 Partner Stock |
|
$3.0400 / $3.7000 | Buy Now |
DISTI #
IS42S16160J-7TLI
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS42S16160J-7TLI) RoHS: Not Compliant Min Qty: 324 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8560 / $3.1440 | Buy Now |
DISTI #
870-IS42S16160J-7TLI
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM 16Mx16 143MHz RoHS: Compliant | 6795 |
|
$2.6500 / $3.7900 | Buy Now |
DISTI #
40802406
|
Verical | DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 324 |
|
$3.1752 | Buy Now |
|
Quest Components | SYNCHRONOUS DRAM, 16MX16, 5.4NS, CMOS, PDSO54 | 852 |
|
$5.0640 / $10.1280 | Buy Now |
DISTI #
42S16160J-7TLI
|
TME | IC: DRAM memory, 256MbDRAM, 4Mx16bitx4, 143MHz, 7ns, TSOP54 II Min Qty: 1 | 0 |
|
$4.5200 / $6.2000 | RFQ |
DISTI #
IS42S16160J-7TLI
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TSOP-II (Alt: IS42S16160J-7TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S16160J-7TLI
|
Avnet Silica | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TSOP-II (Alt: IS42S16160J-7TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 864 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S16160J-7TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16160J-7TLI
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS42S16160J-7TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16160J-7TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS42S16160J-7TLI-TR | Integrated Silicon Solution Inc | Check for Price | IC SDRAM 256MBIT 143MHZ 54TSOP | IS42S16160J-7TLI vs IS42S16160J-7TLI-TR |