-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, TFBGA-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1979
|
Newark | Dram, 16M X 16Bit, -40 To 85Deg C, Dram Type:Sdram, Memory Configuration:16M X 16Bit, Clock Frequency Max:143Mhz, Ic Case/Package:Bga, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S16160J-7BLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 328 |
|
$2.7900 / $3.0200 | Buy Now |
DISTI #
706-1362-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
5492 In Stock |
|
$2.8384 / $3.9300 | Buy Now |
DISTI #
IS42S16160J-7BLI
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42S16160J-7BLI) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2625 / $2.7693 | Buy Now |
DISTI #
52Y1979
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA - Bulk (Alt: 52Y1979) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 328 Partner Stock |
|
$3.1500 / $3.9800 | Buy Now |
DISTI #
870-42S16160J7BLI
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT RoHS: Compliant | 11986 |
|
$2.8300 / $3.9300 | Buy Now |
DISTI #
IS42S16160J-7BLI
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42S16160J-7BLI) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2625 / $2.7693 | Buy Now |
DISTI #
52Y1979
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA - Bulk (Alt: 52Y1979) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 328 Partner Stock |
|
$3.1500 / $3.9800 | Buy Now |
DISTI #
IS42S16160J-7BLI
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA (Alt: IS42S16160J-7BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 14 Weeks, 0 Days | 0 |
|
$2.9340 / $3.2900 | Buy Now |
DISTI #
IS42S16160J-7BLI
|
Avnet Silica | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA (Alt: IS42S16160J-7BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DRAM 256M PARALLEL 54TFBGA | 50000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S16160J-7BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16160J-7BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, TFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |