Datasheets
IS42S16160B-6TL by: Integrated Silicon Solution Inc

Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54

Part Details for IS42S16160B-6TL by Integrated Silicon Solution Inc

Overview of IS42S16160B-6TL by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

Price & Stock for IS42S16160B-6TL

Part # Distributor Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 14
Buy Now

Part Details for IS42S16160B-6TL

IS42S16160B-6TL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IS42S16160B-6TL Part Data Attributes

IS42S16160B-6TL Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS42S16160B-6TL Integrated Silicon Solution Inc Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Part Package Code TSOP2
Package Description TSOP2, TSOP54,.46,32
Pin Count 54
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.24
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5.4 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 166 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PDSO-G54
JESD-609 Code e3
Length 22.22 mm
Memory Density 268435456 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP54,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.001 A
Supply Current-Max 0.18 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 10.16 mm

Alternate Parts for IS42S16160B-6TL

This table gives cross-reference parts and alternative options found for IS42S16160B-6TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16160B-6TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HY57V561620CLT-6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc IS42S16160B-6TL vs HY57V561620CLT-6
IS42S16160B-6T Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 Integrated Silicon Solution Inc IS42S16160B-6TL vs IS42S16160B-6T
HY57V561620BLT-6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc IS42S16160B-6TL vs HY57V561620BLT-6
HY57V561620CLTP-6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc IS42S16160B-6TL vs HY57V561620CLTP-6
Part Number Description Manufacturer Compare
V54C3256164VBE7PC Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc IS42S16160B-6TL vs V54C3256164VBE7PC
HY5V56FLF-H Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 10 X 8 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc IS42S16160B-6TL vs HY5V56FLF-H
V54C3256164VDT7PC Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 ProMOS Technologies Inc IS42S16160B-6TL vs V54C3256164VDT7PC
HYB39SC256160FF-6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, GREEN, TFBGA-54 Qimonda AG IS42S16160B-6TL vs HYB39SC256160FF-6
MT48LC16M16A2BG-75AT:D Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, LEAD FREE, VFBGA-54 Micron Technology Inc IS42S16160B-6TL vs MT48LC16M16A2BG-75AT:D
V54C3256164VDT7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 ProMOS Technologies Inc IS42S16160B-6TL vs V54C3256164VDT7
K4S561632D-TC7C Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor IS42S16160B-6TL vs K4S561632D-TC7C
MT48LC16M16A2FG-75IT Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, FBGA-54 Micron Technology Inc IS42S16160B-6TL vs MT48LC16M16A2FG-75IT
EDS2516APTA-75L Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 Elpida Memory Inc IS42S16160B-6TL vs EDS2516APTA-75L
IS42S16160D-6TL Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc IS42S16160B-6TL vs IS42S16160D-6TL

IS42S16160B-6TL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS42S16160B-6TL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS42S16160B-6TL by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS42S16160B-6TL would you like to use for your alert(s)?
  • Please alert me when IS42S16160B-6TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS42S16160B-6TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS42S16160B-6TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS42S16160B-6TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS42S16160B-6TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS42S16160B-6TL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: