Part Details for IS42LS81600AL-10TLI by Integrated Silicon Solution Inc
Results Overview of IS42LS81600AL-10TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS42LS81600AL-10TLI Information
IS42LS81600AL-10TLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IS42LS81600AL-10TLI
IS42LS81600AL-10TLI CAD Models
IS42LS81600AL-10TLI Part Data Attributes
|
IS42LS81600AL-10TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42LS81600AL-10TLI
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX8, 7ns, CMOS, PDSO54, LEAD FREE, TSOP2-54
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS42LS81600AL-10TLI
This table gives cross-reference parts and alternative options found for IS42LS81600AL-10TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42LS81600AL-10TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K4S280832C-TC1L0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | IS42LS81600AL-10TLI vs K4S280832C-TC1L0 |
V54C3128804VCI7I | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | IS42LS81600AL-10TLI vs V54C3128804VCI7I |
K4S280832C-NL1L | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 | IS42LS81600AL-10TLI vs K4S280832C-NL1L |
V54C3128804VCLI75I | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 16MX8, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | IS42LS81600AL-10TLI vs V54C3128804VCLI75I |
HYB39S128800DT-7 | Infineon Technologies AG | Check for Price | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | IS42LS81600AL-10TLI vs HYB39S128800DT-7 |
V54C3128804VCUI7IPC | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | IS42LS81600AL-10TLI vs V54C3128804VCUI7IPC |
MT48LC16M8A2TG-8E | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | IS42LS81600AL-10TLI vs MT48LC16M8A2TG-8E |
K4S280832C-NC1L | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 | IS42LS81600AL-10TLI vs K4S280832C-NC1L |
V54C3128804VCUI7E | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | IS42LS81600AL-10TLI vs V54C3128804VCUI7E |
MT48LC16M8A2P-8EL | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | IS42LS81600AL-10TLI vs MT48LC16M8A2P-8EL |