Memory
IS41C16257-60K-TR
Integrated Silicon Solution Inc
Description: Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, SOJ-40

Overview of IS41C16257-60K-TR by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Computing and Data Storage

CAD Models for IS41C16257-60K-TR by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS41C16257-60K-TR by Integrated Silicon Solution Inc

IS41C16257-60K-TR
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J40
JESD-609 Code
e0
Length
26.035 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.7592 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IS41C16257-60K-TR
    Integrated Silicon Solution Inc
    Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, SOJ-40
    VS

Alternate Parts for IS41C16257-60K-TR

This table gives cross-reference parts and alternative options found for IS41C16257-60K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41C16257-60K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C16259DJ-6TR Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc IS41C16257-60K-TR vs MT4C16259DJ-6TR
HM51S4170DLJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd IS41C16257-60K-TR vs HM51S4170DLJ-6
M5M44170AJ-6T Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric IS41C16257-60K-TR vs M5M44170AJ-6T
KM416C256BJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, SOJ-40 Samsung Semiconductor IS41C16257-60K-TR vs KM416C256BJ-6
MB814260-60PJ Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 FUJITSU Semiconductor Limited IS41C16257-60K-TR vs MB814260-60PJ
MT4C16257DJ-6TR Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc IS41C16257-60K-TR vs MT4C16257DJ-6TR
HY514260BLJC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 SK Hynix Inc IS41C16257-60K-TR vs HY514260BLJC-60
MT4C16260DJ-6TR Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc IS41C16257-60K-TR vs MT4C16260DJ-6TR
KM416C256AJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, SOJ-40 Samsung Semiconductor IS41C16257-60K-TR vs KM416C256AJ-6
HY514260SLJC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc IS41C16257-60K-TR vs HY514260SLJC-60
Part Number Description Manufacturer Compare
MSM514260B-60JS Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd IS41C16257-60K-TR vs MSM514260B-60JS
KM416C157AJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, SOJ-40 Samsung Semiconductor IS41C16257-60K-TR vs KM416C157AJ-6
HY514260BTC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 SK Hynix Inc IS41C16257-60K-TR vs HY514260BTC-60
HY514460BRC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc IS41C16257-60K-TR vs HY514460BRC-60
HM514260DLJ-6R Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd IS41C16257-60K-TR vs HM514260DLJ-6R
MT4C16258TG-6L Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc IS41C16257-60K-TR vs MT4C16258TG-6L
HY514460BSLJC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc IS41C16257-60K-TR vs HY514460BSLJC-60
KM416C157BJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, SOJ-40 Samsung Semiconductor IS41C16257-60K-TR vs KM416C157BJ-6
HM51S4260DLTT-6R Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Hitachi Ltd IS41C16257-60K-TR vs HM51S4260DLTT-6R
HY514370BSLRC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc IS41C16257-60K-TR vs HY514370BSLRC-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS41C16257-60K-TR by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS41C16257-60K-TR by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS41C16257-60K-TR would you like to use for your alert(s)?
  • Please alert me when IS41C16257-60K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS41C16257-60K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS41C16257-60K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS41C16257-60K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS41C16257-60K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS41C16257-60K-TR by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: