Part Details for IS41C16256C-35KI by Integrated Silicon Solution Inc
Overview of IS41C16256C-35KI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS41C16256C-35KI
IS41C16256C-35KI CAD Models
IS41C16256C-35KI Part Data Attributes
|
IS41C16256C-35KI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS41C16256C-35KI
Integrated Silicon Solution Inc
EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, SOJ-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, SOJ-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 35 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
Length | 26.1 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS41C16256C-35KI
This table gives cross-reference parts and alternative options found for IS41C16256C-35KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41C16256C-35KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS41C16256C-35KLI | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, SOJ-40 | Integrated Silicon Solution Inc | IS41C16256C-35KI vs IS41C16256C-35KLI |
IS41C16256C-35TLI | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, TSOP2-40 | Integrated Silicon Solution Inc | IS41C16256C-35KI vs IS41C16256C-35TLI |
V53C16258SHK35I | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | IS41C16256C-35KI vs V53C16258SHK35I |
IS41C16256-35T | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, MS-24, TSOP2-40/44 | Integrated Silicon Solution Inc | IS41C16256C-35KI vs IS41C16256-35T |
IS41C16256A-35T | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 | Integrated Silicon Solution Inc | IS41C16256C-35KI vs IS41C16256A-35T |
V53C16258SHT35I | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mosel Vitelic Corporation | IS41C16256C-35KI vs V53C16258SHT35I |
VG264265CJ-35 | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Vanguard International Semiconductor Corporation | IS41C16256C-35KI vs VG264265CJ-35 |
IS41C16256-35TI | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | Integrated Silicon Solution Inc | IS41C16256C-35KI vs IS41C16256-35TI |
V53C16258HT35 | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mosel Vitelic Corporation | IS41C16256C-35KI vs V53C16258HT35 |
VG264265BJ-35 | EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Vanguard International Semiconductor Corporation | IS41C16256C-35KI vs VG264265BJ-35 |