Part Details for IS357 by Isocom Components
Overview of IS357 by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IS357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS357CT-ND
|
DigiKey | OPTOISO 3.75KV TRANS MINI-FLAT Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6857 In Stock |
|
$0.1101 / $0.5800 | Buy Now |
|
Future Electronics | Single Channel 80 V 3750 Vrms Phototransistor Optically Coupled Isolator-SDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1104 | Buy Now |
DISTI #
77683039
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 99000 |
|
$0.1173 | Buy Now |
|
Bristol Electronics | 680 |
|
RFQ | ||
DISTI #
IS357
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 60V Min Qty: 2 | 442 |
|
$0.1350 / $0.4000 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,3750VIsolation RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1088 / $0.1615 | Buy Now |
|
LCSC | 80V 3.75kV 50mA 200mV1mA20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Photovoltaic Output Optoisolators ROHS | 5 |
|
$0.1144 / $0.1964 | Buy Now |
Part Details for IS357
IS357 CAD Models
IS357 Part Data Attributes
|
IS357
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS357
Isocom Components
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |