Part Details for IS32PM3420A-GRLA3-TR by Integrated Silicon Solution Inc
Overview of IS32PM3420A-GRLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS32PM3420A-GRLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM6698
|
Newark | 3.8V To 36V, 3A, 400Khz, Synchronous Step-Down Voltage Regulator, Sop-8-Ep, 4.9Mm X 6.0Mm |Integrated Silicon Solution (Issi) IS32PM3420A-GRLA3-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |