-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 2A, PDSO16, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS32LT3961-ZLA3-TRCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 2A 16ETSSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3737 In Stock |
|
$0.7375 / $1.7600 | Buy Now |
DISTI #
IS32LT3961-ZLA3-TR
|
Avnet Americas | Constant-Current 2A PWM Dimmable Buck Regulator LED Driver with Output Fault Reporting, eTSSOP-16, 5mm 6.4mm, T&R (Alt: IS32LT3961-ZLA3-TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.7200 / $0.8000 | Buy Now |
DISTI #
870-IS32LT3961ZLA3TR
|
Mouser Electronics | LED Lighting Drivers Constant-Current 2A PWM Dimmable Buck Regulator LED Driver with Output Fault Reporting, eTSSOP-16, 5mm 6.4mm, T&R | 0 |
|
$0.8040 / $1.7500 | Order Now |
DISTI #
IS32LT3961-ZLA3-TR
|
EBV Elektronik | Constant-Current 2A PWM Dimmable Buck Regulator LED Driver with Output Fault Reporting, eTSSOP-16, 5mm 6.4mm, T&R (Alt: IS32LT3961-ZLA3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS32LT3961-ZLA3-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS32LT3961-ZLA3-TR
Lumissil Microsystems
Switching Regulator, Current-mode, 2A, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Lumissil Microsystems | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |