Part Details for IS32CS8975-GRLA3-TR by Lumissil Microsystems
Overview of IS32CS8975-GRLA3-TR by Lumissil Microsystems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS32CS8975-GRLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS32CS8975-GRLA3-TRCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 8SOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.7197 / $1.0800 | Buy Now |
DISTI #
870-S32CS8975GRLA3TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Automotive MCU with 1KB SRAM and 16Kx16 ECC E-Flash, SOP-8 (4.9mm x 3.9mm) | 0 |
|
$0.6640 / $1.5600 | Order Now |
Part Details for IS32CS8975-GRLA3-TR
IS32CS8975-GRLA3-TR CAD Models
IS32CS8975-GRLA3-TR Part Data Attributes
|
IS32CS8975-GRLA3-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS32CS8975-GRLA3-TR
Lumissil Microsystems
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Reach Compliance Code | compliant | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |