Part Details for IS31SE5000-UTLS2-TR by Lumissil Microsystems
Overview of IS31SE5000-UTLS2-TR by Lumissil Microsystems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IS31SE5000-UTLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31SE5000-UTLS2-TRCT-ND
|
DigiKey | SENSOR OPT REFLECTIVE UTQFN-12 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
608 In Stock |
|
$0.6787 / $1.7000 | Buy Now |
DISTI #
IS31SE5000-UTLS2-TR
|
EBV Elektronik | IR SENSOR FOR GESTURE AND PROXIMITY DETECTION, UTQFN-12 (2.0MM X 2.0MM), T&R (Alt: IS31SE5000-UTLS2-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS31SE5000-UTLS2-TR
IS31SE5000-UTLS2-TR CAD Models
IS31SE5000-UTLS2-TR Part Data Attributes
|
IS31SE5000-UTLS2-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31SE5000-UTLS2-TR
Lumissil Microsystems
Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumissil Microsystems | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC |