Part Details for IS31AP4996-GRLS2-TR by Integrated Silicon Solution Inc
Overview of IS31AP4996-GRLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Price & Stock for IS31AP4996-GRLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5114
|
Newark | 1.1W Audio Power Amplifier With Active-High Shutdown Mode, Sop-8 (5.0Mm X 6.0Mm), T&r |Integrated Silicon Solution (Issi) IS31AP4996-GRLS2-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2020 | Buy Now |
DISTI #
IS31AP4996-GRLS2-TR
|
Avnet Silica | 1.1W Audio Power Amplifier with Active-High Shutdown Mode, SOP-8 (5.0mm x 6.0mm), T&R (Alt: IS31AP4996-GRLS2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS31AP4996-GRLS2-TR
IS31AP4996-GRLS2-TR CAD Models
IS31AP4996-GRLS2-TR Part Data Attributes
|
IS31AP4996-GRLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31AP4996-GRLS2-TR
Integrated Silicon Solution Inc
Audio Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Package Code | QFP |