Part Details for IS31AP4991-GRLS2-TR by Lumissil Microsystems
Overview of IS31AP4991-GRLS2-TR by Lumissil Microsystems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS31AP4991-GRLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS31AP4991-GRLS2-TR
|
EBV Elektronik | 1.1W AUDIO POWER AMPLIFIER WITH ACTIVE-LOW SHUTDOWN MODE, SOP-8 (5.0MM X 6.0MM), (Alt: IS31AP4991-GRLS2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC AMP CLASS AB MONO 1.2W 8SOIC / Amplifier IC 1-Channel (Mono) Class AB 8-SOIC | 25000 |
|
$0.1474 / $0.2211 | Buy Now |
Part Details for IS31AP4991-GRLS2-TR
IS31AP4991-GRLS2-TR CAD Models
IS31AP4991-GRLS2-TR Part Data Attributes
|
IS31AP4991-GRLS2-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31AP4991-GRLS2-TR
Lumissil Microsystems
Audio Amplifier, 1.46W, 2 Channel(s), 1 Func, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Lumissil Microsystems | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.46 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for IS31AP4991-GRLS2-TR
This table gives cross-reference parts and alternative options found for IS31AP4991-GRLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31AP4991-GRLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA301DGNR | 350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | IS31AP4991-GRLS2-TR vs TPA301DGNR |
TPA321DGNRG4 | 350-mW Mono Class-AB Audio Amplifier with Differential Inputs 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | IS31AP4991-GRLS2-TR vs TPA321DGNRG4 |
TPA321DGNR | 700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | IS31AP4991-GRLS2-TR vs TPA321DGNR |
TPA6205A1DGNG4 | 1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85 | Texas Instruments | IS31AP4991-GRLS2-TR vs TPA6205A1DGNG4 |
TPA321DGN | 700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | IS31AP4991-GRLS2-TR vs TPA321DGN |
LM4864MMX | IC 0.55 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | IS31AP4991-GRLS2-TR vs LM4864MMX |
TPA311DGNRG4 | 350-mW, mono, Class-AB audio amplifier with bridge tied load to single-ended switching mode 8-HVSSOP | Texas Instruments | IS31AP4991-GRLS2-TR vs TPA311DGNRG4 |
TPA301DGN | 350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | IS31AP4991-GRLS2-TR vs TPA301DGN |
TPA311DGNR | 350-mW, mono, Class-AB audio amplifier with bridge tied load to single-ended switching mode 8-HVSSOP | Texas Instruments | IS31AP4991-GRLS2-TR vs TPA311DGNR |
IS31AP4991A-SLS2-TR | Audio Amplifier, | Lumissil Microsystems | IS31AP4991-GRLS2-TR vs IS31AP4991A-SLS2-TR |