Part Details for IS31AP4912-UTLS2-TR by Lumissil Microsystems
Overview of IS31AP4912-UTLS2-TR by Lumissil Microsystems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for IS31AP4912-UTLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31AP4912-UTLS2-TRCT-ND
|
DigiKey | IC AMP CLSS AB STER 30MW 12UTQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8889 In Stock |
|
$0.4125 / $1.7800 | Buy Now |
DISTI #
IS31AP4912-UTLS2-T
|
Avnet Americas | High Quality Stereo Heaphone Driver with High SNR and 7uV Ultra-Low O/P Noise, UTQFN-12 (2.0mm x 2.0mm), T&R (Alt: IS31AP4912-UTLS2-T) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5600 / $0.7700 | Buy Now |
DISTI #
870-31AP4912UTLS2TR
|
Mouser Electronics | Audio Amplifiers Hi Quality Stereo Heaphone Drvr RoHS: Compliant | 0 |
|
$0.4720 | Order Now |
DISTI #
IS31AP4912-UTLS2-TR
|
EBV Elektronik | High Quality Stereo Heaphone Driver with High SNR and 7uV Ultra-Low O/P Noise, UTQFN-12 (2.0mm x 2.0mm), T&R (Alt: IS31AP4912-UTLS2-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS31AP4912-UTLS2-TR
IS31AP4912-UTLS2-TR CAD Models
IS31AP4912-UTLS2-TR Part Data Attributes
|
IS31AP4912-UTLS2-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31AP4912-UTLS2-TR
Lumissil Microsystems
Audio Amplifier, 0.03W, 2 Channel(s), 1 Func, UTQFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | UTQFN-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Lumissil Microsystems | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N12 | |
Length | 2 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.03 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |