Part Details for IS31AP2111-ZLS1 by Lumissil Microsystems
Overview of IS31AP2111-ZLS1 by Lumissil Microsystems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS31AP2111-ZLS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31AP2111-ZLS1-ND
|
DigiKey | IC AMP CLASS D STER 20W 24ETSSOP Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
IS31AP2111-ZLS1
|
EBV Elektronik | 20W STERO DIGITAL CLASSD WITH 20BANDS EQ, DRC ETSSOP-24 (7.8MM X 4.4MM), TUBE (Alt: IS31AP2111-ZLS1) RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS31AP2111-ZLS1
IS31AP2111-ZLS1 CAD Models
IS31AP2111-ZLS1 Part Data Attributes
|
IS31AP2111-ZLS1
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31AP2111-ZLS1
Lumissil Microsystems
Volume Control Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 85 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Bands | 20 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |