Part Details for IS31AP2005-DLS2-TR by Integrated Silicon Solution Inc
Overview of IS31AP2005-DLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS31AP2005-DLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6658
|
Newark | 2.95W Mono Filter-Less Class-D Audio Power Amplifier, Dfn-8 (3.0Mm X 3.0Mm), T&r |Integrated Silicon Solution (Issi) IS31AP2005-DLS2-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3960 | Buy Now |
DISTI #
IS31AP2005-DLS2-TR
|
Avnet Asia | Audio Amp Speaker 1-CH Mono 2.95W Class-D 8-Pin DFN T/R (Alt: IS31AP2005-DLS2-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS31AP2005-DLS2-TR
|
Avnet Silica | Audio Amp Speaker 1-CH Mono 2.95W Class-D 8-Pin DFN T/R (Alt: IS31AP2005-DLS2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | ������ 2.95Wx1@4�� DFN-8 Audio Power OpAmps ROHS | 914 |
|
$0.1915 / $0.3619 | Buy Now |
|
LCSC | Monaural 2.95Wx14 DFN-8 Audio Amplifiers ROHS | 2498 |
|
$0.1971 / $0.3751 | Buy Now |
Part Details for IS31AP2005-DLS2-TR
IS31AP2005-DLS2-TR CAD Models
IS31AP2005-DLS2-TR Part Data Attributes
|
IS31AP2005-DLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31AP2005-DLS2-TR
Integrated Silicon Solution Inc
Audio Amplifier, 2.95W, 1 Channel(s), 1 Func, PDSO8, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.95 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for IS31AP2005-DLS2-TR
This table gives cross-reference parts and alternative options found for IS31AP2005-DLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31AP2005-DLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2005D1DGN | 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-HVSSOP -40 to 85 | Texas Instruments | IS31AP2005-DLS2-TR vs TPA2005D1DGN |
NCV2820MUTBG | Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65W Filterless Mono Class D Audio Amplifier, DFN-8, 3000-REEL, Automotive Qualified | onsemi | IS31AP2005-DLS2-TR vs NCV2820MUTBG |
NCP2820MUTBG | Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier, UDFN8 2x2.2, 0.5P, 3000-REEL | onsemi | IS31AP2005-DLS2-TR vs NCP2820MUTBG |
MAX9705AETB+T | 2.3W, Ultra-Low-EMI, Filterless, Class D Audio Amplifier, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | IS31AP2005-DLS2-TR vs MAX9705AETB+T |
IS31AP2005-DLS2-TR | Audio Amplifier, 2.95W, 1 Channel(s), 1 Func, PDSO8, DFN-8 | Lumissil Microsystems | IS31AP2005-DLS2-TR vs IS31AP2005-DLS2-TR |
TPA6203A1DRBR | 1.25-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | IS31AP2005-DLS2-TR vs TPA6203A1DRBR |
TPA2005D1DGNRQ1 | Automotive, 1.4-W, mono, analog input Class-D audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | IS31AP2005-DLS2-TR vs TPA2005D1DGNRQ1 |
MAX98300ETA+ | Audio Amplifier, 2.6W, 1 Channel(s), 1 Func, CMOS, PDSO8, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8 | Maxim Integrated Products | IS31AP2005-DLS2-TR vs MAX98300ETA+ |
MAX98502EWE+ | Audio Amplifier, 4.1W, 1 Channel(s), 1 Func, PBGA16, 2.10 X 2.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-16 | Maxim Integrated Products | IS31AP2005-DLS2-TR vs MAX98502EWE+ |
MAX9830AETA+T | Audio Amplifier, 2.25W, 1 Channel(s), 1 Func, CMOS, PDSO8, TDFN-8 | Maxim Integrated Products | IS31AP2005-DLS2-TR vs MAX9830AETA+T |