-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5995
|
Newark | Flash Memory, 256Mbit, 70Ns, Tsop-56, Flash Memory Type:Serial Nor, Memory Size:256Mbit, Flash Memory Configuration:32M X 8Bit/16M X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:56Pins, Clock Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS29GL256-70SLET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$5.3200 / $6.3600 | Buy Now |
DISTI #
706-IS29GL256-70SLET-ND
|
DigiKey | IC FLASH 256MBIT PAR 56TSOP I Min Qty: 1 Lead time: 12 Weeks Container: Tray |
430 In Stock |
|
$4.4876 / $4.9200 | Buy Now |
DISTI #
IS29GL256-70SLET
|
Avnet Americas | TSOP56/E°C/3.0V PAGE MODE PARALLEL FLASH MEMORY 256Mb - Trays (Alt: IS29GL256-70SLET) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.4875 / $5.4927 | Buy Now |
DISTI #
870-IS29GL256-70SLET
|
Mouser Electronics | NOR Flash 256Mb, 56 pin TSOP, 3V, RoHS, Highest Sector Protected RoHS: Compliant | 2280 |
|
$5.0100 / $6.1200 | Buy Now |
DISTI #
29GL256-70SLET
|
TME | IC: FLASH memory, 256MbFLASH, CFI,parallel, 70ns, TSOP56, parallel Min Qty: 1 | 0 |
|
$6.3700 / $8.1900 | RFQ |
DISTI #
IS29GL256-70SLET
|
Avnet Asia | TSOP56/E°C/3.0V PAGE MODE PARALLEL FLASH MEMORY 256Mb (Alt: IS29GL256-70SLET) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS29GL256-70SLET
|
Avnet Silica | TSOP56/E°C/3.0V PAGE MODE PARALLEL FLASH MEMORY 256Mb (Alt: IS29GL256-70SLET) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 70 |
|
$7.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS29GL256-70SLET
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS29GL256-70SLET
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 14 mm |