Part Details for IS29GL128-70DLET-TR by Integrated Silicon Solution Inc
Overview of IS29GL128-70DLET-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS29GL128-70DLET-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3776
|
Newark | 128Mb, 64 Ball Bga(9X9Mm), 3V, Rohs, T&r, Highest Sector Protected |Integrated Silicon Solution (Issi) IS29GL128-70DLET-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5400 | Buy Now |
DISTI #
706-IS29GL128-70DLET-TR-ND
|
DigiKey | 128Mb, 64 Ball BGA(9X9mm), 3V, R Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2761 | Buy Now |
DISTI #
IS29GL128-70DLET-TR
|
Avnet Americas | NOR Flash Parallel 3.3V 128Mbit 16M X 8bit 70ns 64-Pin LFBGA T/R - Tape and Reel (Alt: IS29GL128-70DLET-TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.7125 / $4.5441 | Buy Now |
DISTI #
870-IS29GL12870DLETT
|
Mouser Electronics | NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, T&R, Highest Sector Protected RoHS: Compliant | 0 |
|
$4.0400 | Order Now |
DISTI #
IS29GL128-70DLET-TR
|
Avnet Americas | NOR Flash Parallel 3.3V 128Mbit 16M X 8bit 70ns 64-Pin LFBGA T/R - Tape and Reel (Alt: IS29GL128-70DLET-TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.7125 / $4.5441 | Buy Now |
Part Details for IS29GL128-70DLET-TR
IS29GL128-70DLET-TR CAD Models
IS29GL128-70DLET-TR Part Data Attributes:
|
IS29GL128-70DLET-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS29GL128-70DLET-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |