-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS29GL064-70TLET by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-IS29GL064-70TLET-ND
|
DigiKey | IC FLASH 64MBIT PAR 48TSOP I Min Qty: 1 Lead time: 12 Weeks Container: Tray |
146 In Stock |
|
$3.0093 / $3.7800 | Buy Now |
DISTI #
IS29GL064-70TLET
|
Avnet Americas | Flash Memory Page Mode Parallel 64M-bit 3V 48-Pin TSOP - Trays (Alt: IS29GL064-70TLET) RoHS: Not Compliant Min Qty: 288 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4672 / $2.5186 | Buy Now |
DISTI #
870-IS29GL064-70TLET
|
Mouser Electronics | NOR Flash 64Mb,48pin TSOP,3V, RoHS, Highest Sector Protected, Uniform Sector RoHS: Compliant | 379 |
|
$3.0000 / $3.7800 | Buy Now |
DISTI #
29GL064-70TLET
|
TME | IC: FLASH memory, 64MbFLASH, CFI,parallel, 70ns, TSOP48, parallel Min Qty: 1 | 0 |
|
$3.4300 / $4.7800 | RFQ |
DISTI #
IS29GL064-70TLET
|
Avnet Silica | Flash Memory Page Mode Parallel 64Mbit 3V 48Pin TSOP (Alt: IS29GL064-70TLET) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS29GL064-70TLET
|
EBV Elektronik | Flash Memory Page Mode Parallel 64Mbit 3V 48Pin TSOP (Alt: IS29GL064-70TLET) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS29GL064-70TLET
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS29GL064-70TLET
Integrated Silicon Solution Inc
Flash,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-11-19 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32K | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 0.00007 ms |