Part Details for IS29GL064-70TLEB-TR by Integrated Silicon Solution Inc
Results Overview of IS29GL064-70TLEB-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS29GL064-70TLEB-TR Information
IS29GL064-70TLEB-TR by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS29GL064-70TLEB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-IS29GL064-70TLEB-TR-ND
|
DigiKey | IC FLASH 64MBIT CFI 48TSOPI Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8588 | Buy Now |
DISTI #
IS29GL064-70TLEB-TR
|
Avnet Americas | Flash Memory Page Mode Parallel 64M-bit 3V 48-Pin TSOP T/R - Tape and Reel (Alt: IS29GL064-70TLEB-TR... more RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6016 / $2.6558 | Buy Now |
DISTI #
870-064-70TLEB-TR
|
Mouser Electronics | NOR Flash 64Mb, 48pin TSOP,3V, RoHS, T&R, Lowest Sector Protected, Uniform Sector | 0 |
|
$2.8500 | Order Now |
DISTI #
IS29GL064-70TLEB-TR
|
EBV Elektronik | (Alt: IS29GL064-70TLEB-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |