Part Details for IS28F200BVB-80T by Integrated Silicon Solution Inc
Overview of IS28F200BVB-80T by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS28F200BVB-80T
IS28F200BVB-80T CAD Models
IS28F200BVB-80T Part Data Attributes
|
IS28F200BVB-80T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS28F200BVB-80T
Integrated Silicon Solution Inc
Flash, 256KX8, 80ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | USER SELECTABLE 12V VPP; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for IS28F200BVB-80T
This table gives cross-reference parts and alternative options found for IS28F200BVB-80T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS28F200BVB-80T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F200AFB80CDCDL | 256KX8 FLASH 5V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | IS28F200BVB-80T vs TMS28F200AFB80CDCDL |
MT28SF200WG-8BTR | Flash, 256KX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | IS28F200BVB-80T vs MT28SF200WG-8BTR |
E28F200B5B80 | Flash, 256KX8, 80ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | IS28F200BVB-80T vs E28F200B5B80 |
TMS28F200AFB80CDCDE | 256KX8 FLASH 5V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | IS28F200BVB-80T vs TMS28F200AFB80CDCDE |
IS28F200BVB-80TI | Flash, 256KX8, 80ns, PDSO48, 12 X 20 MM, TSOP-48 | Integrated Silicon Solution Inc | IS28F200BVB-80T vs IS28F200BVB-80TI |
MT28SF200WG-8B | Flash, 256KX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | IS28F200BVB-80T vs MT28SF200WG-8B |
TMS28F002AFB80BDCDQ | 256KX8 FLASH 5V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | IS28F200BVB-80T vs TMS28F002AFB80BDCDQ |
TE28F200B5B80 | Flash, 256KX8, 80ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | IS28F200BVB-80T vs TE28F200B5B80 |