Part Details for IS28F020-120PL by Integrated Silicon Solution Inc
Overview of IS28F020-120PL by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS28F020-120PL
IS28F020-120PL CAD Models
IS28F020-120PL Part Data Attributes:
|
IS28F020-120PL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS28F020-120PL
Integrated Silicon Solution Inc
Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for IS28F020-120PL
This table gives cross-reference parts and alternative options found for IS28F020-120PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS28F020-120PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F201-120XK3TR | 256KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | IS28F020-120PL vs M28F201-120XK3TR |
CAT28F020N-12 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | IS28F020-120PL vs CAT28F020N-12 |
MX28F2000TQC-12C4 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MO-052, LCC-32 | Macronix International Co Ltd | IS28F020-120PL vs MX28F2000TQC-12C4 |
TMS28F020-12C5FML4 | 256KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | IS28F020-120PL vs TMS28F020-12C5FML4 |
AM28F020A-120JI | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | IS28F020-120PL vs AM28F020A-120JI |
TMS28F020-12C4FML | 256KX8 FLASH 12V PROM, 120ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | IS28F020-120PL vs TMS28F020-12C4FML |
CAT28F020NI-12TE13 | 256KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | IS28F020-120PL vs CAT28F020NI-12TE13 |
TMS28F020-12C4FME4 | 256KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | IS28F020-120PL vs TMS28F020-12C4FME4 |
TMS28F020-12C5FMQ4 | 256KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | IS28F020-120PL vs TMS28F020-12C5FMQ4 |
IS28F020-12PLI | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | IS28F020-120PL vs IS28F020-12PLI |