Part Details for IS281B by Isocom Components
Overview of IS281B by Isocom Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS281B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS281BCT-ND
|
DigiKey | OPTOCOUP TRANS 4SMD Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$0.1545 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1559 | Buy Now |
DISTI #
77681301
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 48000 |
|
$0.1656 | Buy Now |
|
Quest Components | 2400 |
|
$0.3483 / $0.9950 | Buy Now | |
|
NAC | 4 Pin Transistor, Half Pitch Compact Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
Chip1Cloud | OPTOCOUP TRANS 4SMD | 3530 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3.75kV 50mA 1 1.2V SOIC-4-175mil Optocouplers - Phototransistor Output ROHS | 1000 |
|
$0.1013 / $0.1857 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD | 3000 |
|
$0.2966 / $0.4763 | Buy Now |
|
Ozdisan Elektronik | IC-281 OPTO 3750V TRANS. OUTPUT 1CH SMD4 | 4729 |
|
$0.2225 / $0.2559 | Buy Now |
Part Details for IS281B
IS281B CAD Models
IS281B Part Data Attributes
|
IS281B
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS281B
Isocom Components
Photo Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Terminal Finish | TIN |