Part Details for IS27LV256-90PL by Integrated Silicon Solution Inc
Overview of IS27LV256-90PL by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS27LV256-90PL
IS27LV256-90PL CAD Models
IS27LV256-90PL Part Data Attributes
|
IS27LV256-90PL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS27LV256-90PL
Integrated Silicon Solution Inc
OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IS27LV256-90PL
This table gives cross-reference parts and alternative options found for IS27LV256-90PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS27LV256-90PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27HC256-90E/L | 32K X 8 OTPROM, 90 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | IS27LV256-90PL vs 27HC256-90E/L |
AM27X256-90JI | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | IS27LV256-90PL vs AM27X256-90JI |
M27C256B-90C6F | 32KX8 OTPROM, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | IS27LV256-90PL vs M27C256B-90C6F |
AM27X256-90JC | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | IS27LV256-90PL vs AM27X256-90JC |
AT27HC256RL-90JIT/R | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | IS27LV256-90PL vs AT27HC256RL-90JIT/R |
CY27C256A-90JI | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IS27LV256-90PL vs CY27C256A-90JI |
AT27LV256A-90JU-T | 90NS, PLCC, IND TEMP, GREEN | Microchip Technology Inc | IS27LV256-90PL vs AT27LV256A-90JU-T |
M27C256B-90C1E | 32KX8 OTPROM, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | IS27LV256-90PL vs M27C256B-90C1E |
M87C257-90X7TR | 32KX8 OTPROM, 90ns, PQCC32 | STMicroelectronics | IS27LV256-90PL vs M87C257-90X7TR |
M87C257-90X3TR | 32KX8 OTPROM, 90ns, PQCC32 | STMicroelectronics | IS27LV256-90PL vs M87C257-90X3TR |