Part Details for IS27LV256-12T by Integrated Silicon Solution Inc
Results Overview of IS27LV256-12T by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS27LV256-12T Information
IS27LV256-12T by Integrated Silicon Solution Inc is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IS27LV256-12T
IS27LV256-12T CAD Models
IS27LV256-12T Part Data Attributes
|
IS27LV256-12T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS27LV256-12T
Integrated Silicon Solution Inc
OTP ROM, 32KX8, 120ns, CMOS, PDSO28, TSOP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS27LV256-12T
This table gives cross-reference parts and alternative options found for IS27LV256-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS27LV256-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27W256-100N6 | STMicroelectronics | Check for Price | 32KX8 OTPROM, 100ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | IS27LV256-12T vs M27W256-100N6 |
M27W256-80N6 | STMicroelectronics | Check for Price | 32KX8 OTPROM, 80ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | IS27LV256-12T vs M27W256-80N6 |
M27W256-150N6 | STMicroelectronics | Check for Price | 32KX8 OTPROM, 100ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | IS27LV256-12T vs M27W256-150N6 |
MX27L256TI-15 | Macronix International Co Ltd | Check for Price | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | IS27LV256-12T vs MX27L256TI-15 |
MX27L256TC-15 | Macronix International Co Ltd | Check for Price | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | IS27LV256-12T vs MX27L256TC-15 |
IS27LV256-15T | Integrated Silicon Solution Inc | Check for Price | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, TSOP-28 | IS27LV256-12T vs IS27LV256-15T |
M27W256-100N6TR | STMicroelectronics | Check for Price | 32KX8 OTPROM, 100ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | IS27LV256-12T vs M27W256-100N6TR |
IS27LV256-90T | Integrated Silicon Solution Inc | Check for Price | OTP ROM, 32KX8, 90ns, CMOS, PDSO28, TSOP-28 | IS27LV256-12T vs IS27LV256-90T |
AT27LV256A-90TJ | Atmel Corporation | Check for Price | OTP ROM, 32KX8, 90ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | IS27LV256-12T vs AT27LV256A-90TJ |
M27W256-200N6TR | STMicroelectronics | Check for Price | 32KX8 OTPROM, 100ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | IS27LV256-12T vs M27W256-200N6TR |