Part Details for IS27HC512-45PL by Integrated Silicon Solution Inc
Overview of IS27HC512-45PL by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS27HC512-45PL
IS27HC512-45PL CAD Models
IS27HC512-45PL Part Data Attributes:
|
IS27HC512-45PL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS27HC512-45PL
Integrated Silicon Solution Inc
OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IS27HC512-45PL
This table gives cross-reference parts and alternative options found for IS27HC512-45PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS27HC512-45PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C512R-45JJ | OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | IS27HC512-45PL vs AT27C512R-45JJ |
FM27C512VE45LX | OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | IS27HC512-45PL vs FM27C512VE45LX |
AT27C512R-45JI | OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | IS27HC512-45PL vs AT27C512R-45JI |
AT27I512R-45JI | OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | IS27HC512-45PL vs AT27I512R-45JI |
CY7C286-45JC | OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IS27HC512-45PL vs CY7C286-45JC |
CY27H512-45JIT | OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IS27HC512-45PL vs CY27H512-45JIT |
FM27C512V45LX | OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | IS27HC512-45PL vs FM27C512V45LX |
M27C512-45XC1X | 64KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | IS27HC512-45PL vs M27C512-45XC1X |
M27C512-45C6TR | 64KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | IS27HC512-45PL vs M27C512-45C6TR |
FM27C512VE45L | OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | IS27HC512-45PL vs FM27C512VE45L |