Part Details for IS27HC020-70T by Integrated Silicon Solution Inc
Results Overview of IS27HC020-70T by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS27HC020-70T Information
IS27HC020-70T by Integrated Silicon Solution Inc is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IS27HC020-70T
IS27HC020-70T CAD Models
IS27HC020-70T Part Data Attributes
|
IS27HC020-70T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS27HC020-70T
Integrated Silicon Solution Inc
OTP ROM, 256KX8, 70ns, CMOS, PDSO32, TSOP-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS27HC020-70T
This table gives cross-reference parts and alternative options found for IS27HC020-70T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS27HC020-70T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27C2001-70N1X | STMicroelectronics | Check for Price | 256KX8 OTPROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | IS27HC020-70T vs M27C2001-70N1X |
M27C2001-70N6X | STMicroelectronics | Check for Price | 256KX8 OTPROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | IS27HC020-70T vs M27C2001-70N6X |
IS27HC020-70TI | Integrated Silicon Solution Inc | Check for Price | OTP ROM, 256KX8, 70ns, CMOS, PDSO32, TSOP-32 | IS27HC020-70T vs IS27HC020-70TI |
AT27C020-70TIT/R | Atmel Corporation | Check for Price | OTP ROM, 256KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP-32 | IS27HC020-70T vs AT27C020-70TIT/R |
M27C2001-70XN6X | STMicroelectronics | Check for Price | 256KX8 OTPROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | IS27HC020-70T vs M27C2001-70XN6X |