Part Details for IS25WX256-JHLE by Integrated Silicon Solution Inc
Overview of IS25WX256-JHLE by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS25WX256-JHLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH8522
|
Newark | 256Mb, Octal Flash, 1.8V, 24-Ball Tfbga, Rohs, It |Integrated Silicon Solution (Issi) IS25WX256-JHLE Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $3.5900 | Buy Now |
DISTI #
706-IS25WX256-JHLE-ND
|
DigiKey | IC FLASH 256MBIT SPI/OCT 24TFBGA Min Qty: 1 Lead time: 14 Weeks Container: Tray |
117 In Stock |
|
$3.8083 / $5.3400 | Buy Now |
DISTI #
IS25WX256-JHLE
|
Avnet Americas | 256MB, OCTAL FLASH, 1.8V, 24-BALL TFBGA, ROHS, IT - Trays (Alt: IS25WX256-JHLE) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.2000 / $3.9168 | Buy Now |
DISTI #
870-IS25WX256-JHLE
|
Mouser Electronics | NOR Flash 256Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT RoHS: Compliant | 283 |
|
$3.6900 / $5.2600 | Buy Now |
|
Ameya Holding Limited | 2400 |
|
RFQ | ||
DISTI #
IS25WX256-JHLE
|
Avnet Silica | (Alt: IS25WX256-JHLE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS25WX256-JHLE
IS25WX256-JHLE CAD Models
IS25WX256-JHLE Part Data Attributes
|
IS25WX256-JHLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WX256-JHLE
Integrated Silicon Solution Inc
Flash, 32MX8, PBGA24, TFBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 9 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |