-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX8, PBGA24, TFBGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0622
|
Newark | 256Mb Qpi/Qspi, 24-Ball Tfbga 6X8Mm 5X5 Ball Array, Rohs, Reset Pin |Integrated Silicon Solution (Issi) IS25WP256D-RHLE Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $2.7600 | Buy Now |
DISTI #
706-1653-ND
|
DigiKey | IC FLASH 256MBIT SPI 24TFBGA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
793 In Stock |
|
$3.0823 / $4.2700 | Buy Now |
DISTI #
IS25WP256D-RHLE
|
Avnet Americas | Serial Flash Memory with 166MHz Multi I/O SPI & Quad I/O QPI DTR Interface 256Mb 32Mx8 1.8V 24-Pin TFBGA Tray - Trays (Alt: IS25WP256D-RHLE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4625 / $3.0141 | Buy Now |
DISTI #
870-IS25WP256D-RHLE
|
Mouser Electronics | NOR Flash 256M 166MHz Serial Flash RoHS: Compliant | 5800 |
|
$2.6400 / $4.1300 | Buy Now |
DISTI #
SMC-IS25WP256D-RHLE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 37108 |
|
RFQ | |
DISTI #
IS25WP256D-RHLE
|
Avnet Asia | Serial Flash Memory with 166MHz Multi I/O SPI & Quad I/O QPI DTR Interface 256Mb 32Mx8 1.8V 24-Pin TFBGA Tray (Alt: IS25WP256D-RHLE) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25WP256D-RHLE
|
Avnet Silica | Serial Flash Memory with 166MHz Multi I/O SPI & Quad I/O QPI DTR Interface 256Mb 32Mx8 1.8V 24-Pin TFBGA Tray (Alt: IS25WP256D-RHLE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25WP256D-RHLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WP256D-RHLE
Integrated Silicon Solution Inc
Flash, 32MX8, PBGA24, TFBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-04-12 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00009 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |