Part Details for IS25WP064D-JBLA3 by Integrated Silicon Solution Inc
Overview of IS25WP064D-JBLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS25WP064D-JBLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6263
|
Newark | 64Mb Qpi/Qpi/Qspi, 8-Pin Sop 2064Mil, Rohs, Auto Grade |Integrated Silicon Solution (Issi) IS25WP064D-JBLA3 RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
706-IS25WP064D-JBLA3-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOIC Min Qty: 630 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6232 | Buy Now |
DISTI #
IS25WP064D-JBLA3
|
Avnet Americas | Flash Memory 64M-bit 1.8V 166MHz Serial 8-Pin SOIC - Trays (Alt: IS25WP064D-JBLA3) RoHS: Not Compliant Min Qty: 630 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3483 | Buy Now |
DISTI #
870-IS25WP064D-JBLA3
|
Mouser Electronics | NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 2064Mil, RoHS, Auto Grade RoHS: Compliant | 0 |
|
$1.3700 / $2.0300 | Order Now |
DISTI #
IS25WP064D-JBLA3
|
Avnet Asia | Flash Memory 64M-bit 1.8V 166MHz Serial 8-Pin SOIC (Alt: IS25WP064D-JBLA3) RoHS: Compliant Min Qty: 1080 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25WP064D-JBLA3
|
Avnet Silica | Flash Memory 64M-bit 1.8V 166MHz Serial 8-Pin SOIC (Alt: IS25WP064D-JBLA3) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS25WP064D-JBLA3
IS25WP064D-JBLA3 CAD Models
IS25WP064D-JBLA3 Part Data Attributes
|
IS25WP064D-JBLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WP064D-JBLA3
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |