Part Details for IS25WP032D-JBLA3 by Integrated Silicon Solution Inc
Overview of IS25WP032D-JBLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS25WP032D-JBLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8831
|
Newark | 32Mb Qpi/Qpi/Qspi, 8-Pin Sop 208Mil, Rohs, Auto Grade |Integrated Silicon Solution (Issi) IS25WP032D-JBLA3 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 / $1.5500 | Buy Now |
DISTI #
706-IS25WP032D-JBLA3-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOIC Min Qty: 810 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0778 | Buy Now |
DISTI #
IS25WP032D-JBLA3
|
Avnet Americas | NOR Flash 32Mbit 4M X 8bit SPI 1.8V 8ns 8-Pin SOIC - Trays (Alt: IS25WP032D-JBLA3) RoHS: Not Compliant Min Qty: 810 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0088 | Buy Now |
DISTI #
870-IS25WP032D-JBLA3
|
Mouser Electronics | NOR Flash 32Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade RoHS: Compliant | 173 |
|
$0.9460 / $1.5900 | Buy Now |
DISTI #
IS25WP032D-JBLA3
|
Avnet Asia | NOR Flash 32Mbit 4M X 8bit SPI 1.8V 8ns 8-Pin SOIC (Alt: IS25WP032D-JBLA3) RoHS: Compliant Min Qty: 900 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS25WP032D-JBLA3
IS25WP032D-JBLA3 CAD Models
IS25WP032D-JBLA3 Part Data Attributes
|
IS25WP032D-JBLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WP032D-JBLA3
Integrated Silicon Solution Inc
Flash, 4MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-01-06 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |