-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6261
|
Newark | 1Gb Qpi/Qspi, 24-Ball Lfbga 6X8Mm 5X5 Ball Array, Rohs, Reset Pin |Integrated Silicon Solution (Issi) IS25WP01G-RILE RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 / $9.8000 | Buy Now |
DISTI #
706-IS25WP01G-RILE-ND
|
DigiKey | IC FLASH 1GBIT SPI/QUAD Min Qty: 480 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0129 | Buy Now |
DISTI #
IS25WP01G-RILE
|
Avnet Americas | NOR Flash 1Gbit 128M X 8bit SPI 1.8V 8.5ns/10ns 24-Pin LFBGA - Trays (Alt: IS25WP01G-RILE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.4875 | Buy Now |
DISTI #
870-IS25WP01G-RILE
|
Mouser Electronics | NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin RoHS: Compliant | 616 |
|
$9.7800 / $12.9400 | Buy Now |
DISTI #
IS25WP01G-RILE
|
Avnet Asia | NOR Flash 1Gbit 128M X 8bit SPI 1.8V 8.5ns/10ns 24-Pin LFBGA (Alt: IS25WP01G-RILE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25WP01G-RILE
|
Avnet Silica | NOR Flash 1Gbit 128M X 8bit SPI 1.8V 8.5ns/10ns 24-Pin LFBGA (Alt: IS25WP01G-RILE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25WP01G-RILE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WP01G-RILE
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LFBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-01-07 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.4 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.000105 A | |
Supply Current-Max | 0.042 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |