There are no models available for this part yet.
Overview of IS25WP016D-JBLA3-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IS25WP016D-JBLA3-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH8830
|
Newark | 16Mb Qspi, 8-Pin Sop 208Mil, Rohs, T&r, Auto Grade |Integrated Silicon Solution (Issi) IS25WP016D-JBLA3-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6000 / $0.8070 | Buy Now | |
DISTI #
706-IS25WP016D-JBLA3-TR-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8109 | Buy Now | |
DISTI #
IS25WP016D-JBLA3-T
|
Avnet Americas | NOR Flash 16Mbit 2M X 8bit Serial 1.8V 8-Pin SOIC T/R - Tape and Reel (Alt: IS25WP016D-JBLA3-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7198 | Buy Now | |
DISTI #
870-5WP016D-JBLA3-TR
|
Mouser Electronics | NOR Flash 16Mb QSPI, 8-pin SOP 208Mil, RoHS, T&R, Auto Grade | 0 |
|
$0.7220 / $0.7460 | Order Now | |
DISTI #
V36:1790_24710913
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 16M-bit 2M x 8 8ns Automotive AEC-Q100 8-Pin SOIC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2407 | Americas - 2000 |
|
$0.7185 / $0.7421 | Buy Now | |
DISTI #
82746475
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 16M-bit 2M x 8 8ns Automotive AEC-Q100 8-Pin SOIC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2407 | Americas - 2000 |
|
$0.7185 / $0.7421 | Buy Now | |
DISTI #
IS25WP016D-JBLA3-TR
|
Avnet Silica | NOR Flash 16Mbit 2M X 8bit Serial 1.8V 8-Pin SOIC T/R (Alt: IS25WP016D-JBLA3-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S328800105304
|
Chip1Stop | Unclassified RoHS: Compliant | 2000 |
|
$0.7421 | Buy Now |
CAD Models for IS25WP016D-JBLA3-TR by Integrated Silicon Solution Inc
Part Data Attributes for IS25WP016D-JBLA3-TR by Integrated Silicon Solution Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Integrated Silicon Solution Inc.
|
Clock Frequency-Max (fCLK)
|
133 MHz
|
Data Retention Time-Min
|
20
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
S-PDSO-G8
|
Length
|
5.28 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.3
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
1.8 V
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
2.16 mm
|
Serial Bus Type
|
QSPI
|
Standby Current-Max
|
0.00003 A
|
Supply Current-Max
|
0.025 mA
|
Supply Voltage-Max (Vsup)
|
1.95 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Type
|
NOR TYPE
|
Width
|
5.28 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|