Part Details for IS25WJ064F-JBLE by Integrated Silicon Solution Inc
Overview of IS25WJ064F-JBLE by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS25WJ064F-JBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8687
|
Newark | 64Mb, Qpi/Qspi, 8-Pin Sop 208Mil, Rohs, New Die Rev |Integrated Silicon Solution (Issi) IS25WJ064F-JBLE RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 / $1.1000 | Buy Now |
DISTI #
706-IS25WJ064F-JBLE-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tray |
963 In Stock |
|
$0.9280 / $1.3400 | Buy Now |
DISTI #
IS25WJ064F-JBLE
|
Avnet Americas | NOR Flash 64Mbit 8M X 8bit QPI/SPI 1.8V 7ns 8-Pin SOIC - Trays (Alt: IS25WJ064F-JBLE) Min Qty: 900 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6944 | Buy Now |
DISTI #
870-IS25WJ064F-JBLE
|
Mouser Electronics | NOR Flash 64Mb, QPI/QSPI, 8-pin SOP 208Mil, RoHS, new die rev RoHS: Compliant | 0 |
|
$0.9120 / $1.3200 | Order Now |
Part Details for IS25WJ064F-JBLE
IS25WJ064F-JBLE CAD Models
IS25WJ064F-JBLE Part Data Attributes
|
IS25WJ064F-JBLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WJ064F-JBLE
Integrated Silicon Solution Inc
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.000012 A | |
Supply Current-Max | 0.009 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |