IS25LQ032B-JKLV
Integrated Silicon Solution Inc
Description: Flash, 32MX1, PDSO8, 5 X 6 MM, LEAD FREE, WSON-8

Overview of IS25LQ032B-JKLV by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IS25LQ032B-JKLV by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS25LQ032B-JKLV by Integrated Silicon Solution Inc

IS25LQ032B-JKLV
Integrated Silicon Solution Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
HVSON,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
104 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
6 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Seated Height-Max
0.8 mm
Serial Bus Type
QSPI
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. IS25LQ032B-JKLV
    Integrated Silicon Solution Inc
    Flash, 32MX1, PDSO8, 5 X 6 MM, LEAD FREE, WSON-8
    VS

Alternate Parts for IS25LQ032B-JKLV

This table gives cross-reference parts and alternative options found for IS25LQ032B-JKLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LQ032B-JKLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS25LQ032B-JKLE1 Flash, 32MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 Integrated Silicon Solution Inc IS25LQ032B-JKLV vs IS25LQ032B-JKLE1
IS25LQ032B-JKLA3 Flash, 32MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 Integrated Silicon Solution Inc IS25LQ032B-JKLV vs IS25LQ032B-JKLA3
Part Number Description Manufacturer Compare
IS25LQ032B-JLLA3 Flash, 32MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, WSON-8 Integrated Silicon Solution Inc IS25LQ032B-JKLV vs IS25LQ032B-JLLA3
IS25CQ032-JKLA Flash, 32MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 Integrated Silicon Solution Inc IS25LQ032B-JKLV vs IS25CQ032-JKLA
IS25LP032D-JNLA3-TR Flash, Integrated Silicon Solution Inc IS25LQ032B-JKLV vs IS25LP032D-JNLA3-TR
M25P32-VMF6TP Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Micron Technology Inc IS25LQ032B-JKLV vs M25P32-VMF6TP
IS25LQ032B-JNLE1 Flash, 32MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Silicon Solution Inc IS25LQ032B-JKLV vs IS25LQ032B-JNLE1
IS25LP032D-RHLA3 Flash, 4MX8, PBGA24, TFBGA-24 Integrated Silicon Solution Inc IS25LQ032B-JKLV vs IS25LP032D-RHLA3
IS25CQ032-JMLA Flash, 32MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-16 Integrated Silicon Solution Inc IS25LQ032B-JKLV vs IS25CQ032-JMLA
M25P32-VMF3PBA Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Micron Technology Inc IS25LQ032B-JKLV vs M25P32-VMF3PBA
M25P32-VMF6P/4 Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Micron Technology Inc IS25LQ032B-JKLV vs M25P32-VMF6P/4
W25X32AVSSIG Flash, 4MX8, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp IS25LQ032B-JKLV vs W25X32AVSSIG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25LQ032B-JKLV by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25LQ032B-JKLV by Integrated Silicon Solution Inc

  • Please alert me when IS25LQ032B-JKLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS25LQ032B-JKLV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25LQ032B-JKLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS25LQ032B-JKLV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25LQ032B-JKLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25LQ032B-JKLV by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: