Part Details for IS25LP512M-RMLE by Integrated Silicon Solution Inc
Overview of IS25LP512M-RMLE by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS25LP512M-RMLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3006
|
Newark | Flash Memory, 512Mbit, 133Mhz, Soic-16, Flash Memory Type:Serial Nor, Memory Size:512Mbit, Flash Memory Configuration:64M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:16Pins, Clock Frequency:133Mhz, Msl:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25LP512M-RMLE Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $7.4900 | Buy Now |
DISTI #
79AH3374
|
Newark | 512Mb Qpi/Qspi, 16-Pin Sop 300Mil, Rohs, Dedicated Reset Pin |Integrated Silicon Solution (Issi) IS25LP512M-RMLE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $10.0000 | Buy Now |
DISTI #
706-1639-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1266 In Stock |
|
$7.2843 / $10.1000 | Buy Now |
DISTI #
IS25LP512M-RMLE
|
Avnet Americas | Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, QPI, SPI, 16 Pins, SOIC - Trays (Alt: IS25LP512M-RMLE) RoHS: Compliant Min Qty: 132 Package Multiple: 44 Container: Tray | 2 |
|
RFQ | |
|
Bristol Electronics | 448 |
|
RFQ | ||
DISTI #
IS25LP512M-RMLE
|
TME | IC: FLASH memory, 512MbFLASH, DTR,QPI,SPI, 133MHz, 2.3÷3.6V, SO16 Min Qty: 1 | 0 |
|
$8.3200 / $11.8000 | RFQ |
DISTI #
IS25LP512M-RMLE
|
Avnet Asia | Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, QPI, SPI, 16 Pins, SOIC (Alt: IS25LP512M-RMLE) RoHS: Compliant Min Qty: 1760 Package Multiple: 176 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS25LP512M-RMLE
IS25LP512M-RMLE CAD Models
IS25LP512M-RMLE Part Data Attributes
|
IS25LP512M-RMLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP512M-RMLE
Integrated Silicon Solution Inc
Flash, 64MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-07-17 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.31 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00014 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | NOR TYPE | |
Width | 7.49 mm | |
Write Protection | HARDWARE/SOFTWARE |