-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX8, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5110
|
Newark | Nor Flash Memory 256Mbit, 166Mhz, Wson, Flash Memory Type:Serial Nor, Memory Configuration:32M X 8Bit, Interfaces:Spi, Ic Case/Package:Wson, No. Of Pins:8Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:2.3V Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25LP256D-JLLE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 442 |
|
$2.5400 / $2.5700 | Buy Now |
DISTI #
38AC1319
|
Newark | Nor Flash Memory 256Mbit, 166Mhz, Wson, Flash Memory Type:Serial Nor, Memory Size:256Mbit, Flash Memory Configuration:32M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Wson, No. Of Pins:8Pins, Clock Frequency:166Mhz, Access Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25LP256D-JLLE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $5.2900 | Buy Now |
DISTI #
706-1610-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
12270 In Stock |
|
$2.3156 / $3.2100 | Buy Now |
DISTI #
IS25LP256D-JLLE
|
Avnet Americas | Flash Memory serial - Trays (Alt: IS25LP256D-JLLE) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3125 / $2.8305 | Buy Now |
DISTI #
870-IS25LP256D-JLLE
|
Mouser Electronics | NOR Flash 256M 3V 166MHZ Serial Flash RoHS: Compliant | 9281 |
|
$2.6700 / $3.8800 | Buy Now |
DISTI #
36558007
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 256M-bit 32M x 8 8ns 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 442 |
|
$3.4902 / $4.0472 | Buy Now |
DISTI #
30662836
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 256M-bit 32M x 8 8ns 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 195 Package Multiple: 195 | Americas - 195 |
|
$4.9909 | Buy Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
|
Quest Components | FLASH, 32MX8, PDSO8 | 4 |
|
$4.1800 / $6.2700 | Buy Now |
|
GLYN GmbH & Co. KG | Serial-NOR QSPI, 256Mb, 32Mx8, 166MHz, 2.3/3.6V, W | 361 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP256D-JLLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP256D-JLLE
Integrated Silicon Solution Inc
Flash, 32MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00009 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |