-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3767
|
Newark | 8Mb Qspi, 8-Pin Sop 150Mil, Rohs, T&r, Auto Grade |Integrated Silicon Solution (Issi) IS25LP080D-JNLA3-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4500 / $0.5690 | Buy Now |
DISTI #
706-IS25LP080D-JNLA3-TR-ND
|
DigiKey | 8Mb QSPI, 8-pin SOP 150Mil, RoHS Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5891 | Buy Now |
DISTI #
IS25LP080D-JNLA3-TR
|
Avnet Americas | NOR Flash Serial-SPI 2.5V/3.3V 8Mbit 1M X 8Bit 7ns/8ns 8-Pin SOIC T/R - Tape and Reel (Alt: IS25LP080D-JNLA3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5508 | Buy Now |
DISTI #
870-IS25LP080DJNLA3T
|
Mouser Electronics | NOR Flash 8Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade RoHS: Compliant | 12849 |
|
$0.5050 / $0.8000 | Buy Now |
DISTI #
SMC-IS25LP080D-JNLA3-TR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10167 |
|
RFQ | |
DISTI #
IS25LP080D-JNLA3-TR
|
Avnet Asia | NOR Flash Serial-SPI 2.5V/3.3V 8Mbit 1M X 8Bit 7ns/8ns 8-Pin SOIC T/R (Alt: IS25LP080D-JNLA3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.8823 / $0.9868 | Buy Now |
DISTI #
IS25LP080D-JNLA3-TR
|
Avnet Silica | NOR Flash Serial-SPI 2.5V/3.3V 8Mbit 1M X 8Bit 7ns/8ns 8-Pin SOIC T/R (Alt: IS25LP080D-JNLA3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 8Mbit SPI SOIC-8 NOR FLASH ROHS | 84 |
|
$0.8966 / $1.4306 | Buy Now |
|
Win Source Electronics | 8Mb QSPI, 8-pin SOP 150Mil, RoHS | 29000 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP080D-JNLA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP080D-JNLA3-TR
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3.9 mm |