-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0273
|
Newark | 64Mb Qpi/Qpi/Qspi, 8-Pin Wson 5X6Mm, Rohs |Integrated Silicon Solution (Issi) IS25LP064D-JKLE Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.4700 | Buy Now |
DISTI #
706-IS25LP064D-JKLE-ND
|
DigiKey | 64Mb QPI/QPI/QSPI, 8-pin WSON 5X Min Qty: 1140 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1488 | Buy Now |
DISTI #
IS25LP064D-JKLE
|
Avnet Americas | NOR Flash 64Mbit 8M X 8bit QPI/SPI 3V 8-Pin WSON Tray - Trays (Alt: IS25LP064D-JKLE) RoHS: Compliant Min Qty: 1140 Package Multiple: 570 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9875 / $1.2087 | Buy Now |
DISTI #
870-IS25LP064D-JKLE
|
Mouser Electronics | NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS | 5106 |
|
$1.0300 / $1.4900 | Buy Now |
DISTI #
SMC-IS25LP064D-JKLE
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 100 |
|
RFQ | |
DISTI #
IS25LP064D-JKLE
|
Avnet Asia | NOR Flash 64Mbit 8M X 8bit QPI/SPI 3V 8-Pin WSON Tray (Alt: IS25LP064D-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP064D-JKLE
|
Avnet Silica | NOR Flash 64Mbit 8M X 8bit QPI/SPI 3V 8-Pin WSON Tray (Alt: IS25LP064D-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 14 Weeks, 0 Days | Silica - 570 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 570 | 570 |
|
$1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP064D-JKLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP064D-JKLE
Integrated Silicon Solution Inc
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | WSON-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-10-08 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 166 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |