Part Details for IS25LP032D-JBLA3 by Integrated Silicon Solution Inc
Overview of IS25LP032D-JBLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS25LP032D-JBLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5761
|
Newark | 32Mb Qspi, 8-Pin Sop 208Mil, Rohs, Auto Grade |Integrated Silicon Solution (Issi) IS25LP032D-JBLA3 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 / $1.4700 | Buy Now |
DISTI #
706-IS25LP032D-JBLA3-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
992 In Stock |
|
$0.9280 / $1.3400 | Buy Now |
DISTI #
IS25LP032D-JBLA3
|
Avnet Americas | Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, QPI, SPI, 8 Pins, SOIC - Trays (Alt: IS25LP032D-JBLA3) RoHS: Compliant Min Qty: 900 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.7375 / $0.9027 | Buy Now |
DISTI #
870-IS25LP032D-JBLA3
|
Mouser Electronics | NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash RoHS: Compliant | 14209 |
|
$0.7900 / $1.3000 | Buy Now |
|
Quest Components | 2235 |
|
$1.8375 / $3.6750 | Buy Now | |
DISTI #
25LP032D-JBLA3
|
TME | IC: FLASH memory, 32MbFLASH, DTR,QPI,SPI, 133MHz, 2.3÷3.6V, SO8 Min Qty: 1 | 0 |
|
$1.2500 / $1.7100 | RFQ |
DISTI #
SMC-IS25LP032D-JBLA3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 22675 |
|
RFQ | |
DISTI #
IS25LP032D-JBLA3
|
Avnet Asia | Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, QPI, SPI, 8 Pins, SOIC (Alt: IS25LP032D-JBLA3) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP032D-JBLA3
|
Avnet Silica | Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, QPI, SPI, 8 Pins, SOIC (Alt: IS25LP032D-JBLA3) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 638 |
|
RFQ |
Part Details for IS25LP032D-JBLA3
IS25LP032D-JBLA3 CAD Models
IS25LP032D-JBLA3 Part Data Attributes:
|
IS25LP032D-JBLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP032D-JBLA3
Integrated Silicon Solution Inc
Flash, 4MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-01-06 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.28 mm |
Alternate Parts for IS25LP032D-JBLA3
This table gives cross-reference parts and alternative options found for IS25LP032D-JBLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP032D-JBLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP032D-JBLA2 | 4M X 8 FLASH 3V PROM, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | IS25LP032D-JBLA3 vs IS25LP032D-JBLA2 |
IS25LP032D-JBLA1 | Flash, 4MX8, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | IS25LP032D-JBLA3 vs IS25LP032D-JBLA1 |
IS25LP032D-JBLA3-TR | Flash, | Integrated Silicon Solution Inc | IS25LP032D-JBLA3 vs IS25LP032D-JBLA3-TR |