Part Details for IS25LD040-JBLE by Integrated Silicon Solution Inc
Overview of IS25LD040-JBLE by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS25LD040-JBLE
IS25LD040-JBLE CAD Models
IS25LD040-JBLE Part Data Attributes:
|
IS25LD040-JBLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LD040-JBLE
Integrated Silicon Solution Inc
Flash, 512KX8, PDSO8, 0.208 INCH, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 200000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25LD040-JBLE
This table gives cross-reference parts and alternative options found for IS25LD040-JBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LD040-JBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PE40VMN6TG | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | IS25LD040-JBLE vs M25PE40VMN6TG |
M25P40-VMN3TGBA | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | IS25LD040-JBLE vs M25P40-VMN3TGBA |
AT25DF041A-SH-B | Flash, 4MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | IS25LD040-JBLE vs AT25DF041A-SH-B |
M25P40-VMN3PB | Flash, 512KX8, PDSO8, ROHS COMPLIANT, PACKAGE | Micron Technology Inc | IS25LD040-JBLE vs M25P40-VMN3PB |
M25P40-VMN3TP/4A | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | IS25LD040-JBLE vs M25P40-VMN3TP/4A |
M25P40SVMN6P/X | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | IS25LD040-JBLE vs M25P40SVMN6P/X |
S25FL040A0LMAI011 | Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | Spansion | IS25LD040-JBLE vs S25FL040A0LMAI011 |
AT45DB041D-SSU-SL955 | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | IS25LD040-JBLE vs AT45DB041D-SSU-SL955 |
M25P40SVMN3P/4A | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | IS25LD040-JBLE vs M25P40SVMN3P/4A |
AT25DF041A-SSH-B | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | IS25LD040-JBLE vs AT25DF041A-SSH-B |