IS25CQ032-JKLE
Integrated Silicon Solution Inc
Description: Flash, 32MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8

Overview of IS25CQ032-JKLE by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for IS25CQ032-JKLE by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS25CQ032-JKLE
Avnet Silica NOR Flash Serial-SPI 3V/3.3V 32Mbit 32M x 1bit 8-Pin WSON EP (Alt: IS25CQ032-JKLE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS25CQ032-JKLE by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS25CQ032-JKLE by Integrated Silicon Solution Inc

IS25CQ032-JKLE
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
HVSON, SOLCC8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
6 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Serial Bus Type
QSPI
Standby Current-Max
0.00003 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. IS25CQ032-JKLE
    Integrated Silicon Solution Inc
    Flash, 32MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8
    VS

Alternate Parts for IS25CQ032-JKLE

This table gives cross-reference parts and alternative options found for IS25CQ032-JKLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25CQ032-JKLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS25CQ032-JKLA Flash, 32MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 Integrated Silicon Solution Inc IS25CQ032-JKLE vs IS25CQ032-JKLA
IS25CQ032-JKLA3 Flash, 32MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 Integrated Silicon Solution Inc IS25CQ032-JKLE vs IS25CQ032-JKLA3
Part Number Description Manufacturer Compare
IS25LP032D-JKLA3 Flash, 4MX8, PDSO8, WSON-8 Integrated Silicon Solution Inc IS25CQ032-JKLE vs IS25LP032D-JKLA3
IS25LP032D-QNLA3 Flash, 4MX8, PDSO8, SOIC-8 Integrated Silicon Solution Inc IS25CQ032-JKLE vs IS25LP032D-QNLA3
IS25CQ032-JFLA2 Flash, 32MX1, PDSO8, 0.208 INCH, LEAD FREE, VSOP-8 Integrated Silicon Solution Inc IS25CQ032-JKLE vs IS25CQ032-JFLA2
M25P32-VMF3TPB Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Micron Technology Inc IS25CQ032-JKLE vs M25P32-VMF3TPB
M25P32-VMF3PB Flash, 4MX8, PDSO16 Micron Technology Inc IS25CQ032-JKLE vs M25P32-VMF3PB
IS25LQ032B-JMLA2 Flash, 32MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 Integrated Silicon Solution Inc IS25CQ032-JKLE vs IS25LQ032B-JMLA2
M25P32-VMF3TP/4A Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 Numonyx Memory Solutions IS25CQ032-JKLE vs M25P32-VMF3TP/4A
IS25LP032D-QBLE Flash, 4MX8, PDSO8, SOIC-8 Integrated Silicon Solution Inc IS25CQ032-JKLE vs IS25LP032D-QBLE
M25P32-VMF6G Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions IS25CQ032-JKLE vs M25P32-VMF6G
IS25LP032D-JBLA3 Flash, 4MX8, PDSO8, SOIC-8 Integrated Silicon Solution Inc IS25CQ032-JKLE vs IS25LP032D-JBLA3

Related Parts for IS25CQ032-JKLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25CQ032-JKLE by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25CQ032-JKLE by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS25CQ032-JKLE would you like to use for your alert(s)?
  • Please alert me when IS25CQ032-JKLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS25CQ032-JKLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25CQ032-JKLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS25CQ032-JKLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25CQ032-JKLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25CQ032-JKLE by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: