Datasheets
IS25C64A-3PA3 by: Integrated Silicon Solution Inc

EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Part Details for IS25C64A-3PA3 by Integrated Silicon Solution Inc

Overview of IS25C64A-3PA3 by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for IS25C64A-3PA3

IS25C64A-3PA3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IS25C64A-3PA3 Part Data Attributes

IS25C64A-3PA3 Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS25C64A-3PA3 Integrated Silicon Solution Inc EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 5 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.325 mm
Memory Density 65536 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Number of Words 8192 words
Number of Words Code 8000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Serial Bus Type SPI
Standby Current-Max 0.000002 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE/SOFTWARE

Alternate Parts for IS25C64A-3PA3

This table gives cross-reference parts and alternative options found for IS25C64A-3PA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25C64A-3PA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IS25C64A-3PI EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc IS25C64A-3PA3 vs IS25C64A-3PI
IS25C64A-3PLA1 EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Integrated Silicon Solution Inc IS25C64A-3PA3 vs IS25C64A-3PLA1
25LC640A-I/P 8K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc IS25C64A-3PA3 vs 25LC640A-I/P
IS25C64A-3PLA3 EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Integrated Silicon Solution Inc IS25C64A-3PA3 vs IS25C64A-3PLA3
IS25C64A-3P EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc IS25C64A-3PA3 vs IS25C64A-3P
25LC640A-E/P 8K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc IS25C64A-3PA3 vs 25LC640A-E/P
Part Number Description Manufacturer Compare
25LC640A-E/ST 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc IS25C64A-3PA3 vs 25LC640A-E/ST
25LC640AX-E/MF 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc IS25C64A-3PA3 vs 25LC640AX-E/MF
IS25C64A-3GI EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8 Integrated Silicon Solution Inc IS25C64A-3PA3 vs IS25C64A-3GI
M95640-WMB6TG/B 8KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics IS25C64A-3PA3 vs M95640-WMB6TG/B
25LC640AT-E/SN 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc IS25C64A-3PA3 vs 25LC640AT-E/SN
25LC640AX-E/SN 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc IS25C64A-3PA3 vs 25LC640AX-E/SN
25LC640AT-E/ST 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc IS25C64A-3PA3 vs 25LC640AT-E/ST
25LC640AT-E/MNY 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc IS25C64A-3PA3 vs 25LC640AT-E/MNY
25LC640AX-I/MS 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MSOP-8 Microchip Technology Inc IS25C64A-3PA3 vs 25LC640AX-I/MS
IS25C64A-3ZLA3 EEPROM, 8KX8, Serial, CMOS, PDSO8, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Integrated Silicon Solution Inc IS25C64A-3PA3 vs IS25C64A-3ZLA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25C64A-3PA3 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25C64A-3PA3 by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS25C64A-3PA3 would you like to use for your alert(s)?
  • Please alert me when IS25C64A-3PA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS25C64A-3PA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25C64A-3PA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS25C64A-3PA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25C64A-3PA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25C64A-3PA3 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: