Part Details for IS24C16-2P by Integrated Silicon Solution Inc
Results Overview of IS24C16-2P by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS24C16-2P Information
IS24C16-2P by Integrated Silicon Solution Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IS24C16-2P
IS24C16-2P CAD Models
IS24C16-2P Part Data Attributes
|
IS24C16-2P
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS24C16-2P
Integrated Silicon Solution Inc
EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ENDURANCE: 1,000,000 CYCLES, DATA RETENTION: 100 YEARS | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.3218 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000004 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for IS24C16-2P
This table gives cross-reference parts and alternative options found for IS24C16-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C16-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-24C16ADPA-01 | Seiko Epson Corporation | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | IS24C16-2P vs S-24C16ADPA-01 |
IS24C16-2PI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | IS24C16-2P vs IS24C16-2PI |
M24C16-RBN1 | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | IS24C16-2P vs M24C16-RBN1 |
X24C16DMB-1.8 | Xicor Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | IS24C16-2P vs X24C16DMB-1.8 |
X24C16DI-1.8 | Xicor Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | IS24C16-2P vs X24C16DI-1.8 |
X24C16D-1.8 | Xicor Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | IS24C16-2P vs X24C16D-1.8 |