Part Details for IS24C08A-3ZA by Integrated Silicon Solution Inc
Results Overview of IS24C08A-3ZA by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS24C08A-3ZA Information
IS24C08A-3ZA by Integrated Silicon Solution Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IS24C08A-3ZA
IS24C08A-3ZA CAD Models
IS24C08A-3ZA Part Data Attributes
|
IS24C08A-3ZA
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS24C08A-3ZA
Integrated Silicon Solution Inc
EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for IS24C08A-3ZA
This table gives cross-reference parts and alternative options found for IS24C08A-3ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C08A-3ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NM24C08LZVMT8X | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | IS24C08A-3ZA vs NM24C08LZVMT8X |
NM24C08LVMT8X | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | IS24C08A-3ZA vs NM24C08LVMT8X |
AT24C08A-10TE-2.7 | Atmel Corporation | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 | IS24C08A-3ZA vs AT24C08A-10TE-2.7 |
AT24C08-10TU-2.7 | Atmel Corporation | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 | IS24C08A-3ZA vs AT24C08-10TU-2.7 |