Part Details for IS24C04-G by Integrated Silicon Solution Inc
Overview of IS24C04-G by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS24C04-G
IS24C04-G CAD Models
IS24C04-G Part Data Attributes:
|
IS24C04-G
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS24C04-G
Integrated Silicon Solution Inc
EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for IS24C04-G
This table gives cross-reference parts and alternative options found for IS24C04-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C04-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C04N-10SK-5.0C | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | IS24C04-G vs AT24C04N-10SK-5.0C |
NM24C04EM8X | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8, Programmable ROM | National Semiconductor Corporation | IS24C04-G vs NM24C04EM8X |
M24C04-MN3T/G | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | IS24C04-G vs M24C04-MN3T/G |
NM24C04FEM8X | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8, Programmable ROM | National Semiconductor Corporation | IS24C04-G vs NM24C04FEM8X |
AT24C04AN-10SI | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | IS24C04-G vs AT24C04AN-10SI |
NM24C04FM8X | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 | Texas Instruments | IS24C04-G vs NM24C04FM8X |
NM24C04FM8X | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8, Programmable ROM | National Semiconductor Corporation | IS24C04-G vs NM24C04FM8X |
AT24C04N-10SIT/R | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | IS24C04-G vs AT24C04N-10SIT/R |
AT24C04N-10SI | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | IS24C04-G vs AT24C04N-10SI |
NM24C04FM8 | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8, Programmable ROM | National Semiconductor Corporation | IS24C04-G vs NM24C04FM8 |