Datasheets
IS24C02B-2ZI by: Integrated Silicon Solution Inc

EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, MO-153, TSSOP-8

Part Details for IS24C02B-2ZI by Integrated Silicon Solution Inc

Overview of IS24C02B-2ZI by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for IS24C02B-2ZI

IS24C02B-2ZI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IS24C02B-2ZI Part Data Attributes

IS24C02B-2ZI Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS24C02B-2ZI Integrated Silicon Solution Inc EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, MO-153, TSSOP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Part Package Code TSSOP
Package Description PLASTIC, MO-153, TSSOP-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.4 mm
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Serial Bus Type I2C
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm
Write Cycle Time-Max (tWC) 10 ms
Write Protection HARDWARE

Alternate Parts for IS24C02B-2ZI

This table gives cross-reference parts and alternative options found for IS24C02B-2ZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C02B-2ZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
34AA02T-I/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8 Microchip Technology Inc IS24C02B-2ZI vs 34AA02T-I/ST
IS24C02B-2ZLI-TR EEPROM, 256X8, Serial, CMOS, PDSO8, 3 X 4.40 MM, LEAD FREE, MO-153, TSSOP-8 Integrated Silicon Solution Inc IS24C02B-2ZI vs IS24C02B-2ZLI-TR
34AA02-E/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8 Microchip Technology Inc IS24C02B-2ZI vs 34AA02-E/ST
Part Number Description Manufacturer Compare
IS24C02D-2SI EEPROM, 256X8, Serial, CMOS, PDSO8, 0.120 INCH, PLASTIC, MO-187, MSOP-8 Integrated Silicon Solution Inc IS24C02B-2ZI vs IS24C02D-2SI
BR24G02FVT-3E2 EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 ROHM Semiconductor IS24C02B-2ZI vs BR24G02FVT-3E2
34AA02-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc IS24C02B-2ZI vs 34AA02-I/MS
34AA02-E/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8 Microchip Technology Inc IS24C02B-2ZI vs 34AA02-E/ST
IS24C02B-2ZLI-TR EEPROM, 256X8, Serial, CMOS, PDSO8, 3 X 4.40 MM, LEAD FREE, MO-153, TSSOP-8 Integrated Silicon Solution Inc IS24C02B-2ZI vs IS24C02B-2ZLI-TR
BR24G02FVT-3GTE2 EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 ROHM Semiconductor IS24C02B-2ZI vs BR24G02FVT-3GTE2
IS24C02B-2GLI-TR EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Integrated Silicon Solution Inc IS24C02B-2ZI vs IS24C02B-2GLI-TR
34AA02T-E/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLATIC, SOIC-8 Microchip Technology Inc IS24C02B-2ZI vs 34AA02T-E/SN
34AA02T-I/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLATIC, SOIC-8 Microchip Technology Inc IS24C02B-2ZI vs 34AA02T-I/SN
IS24C02B-2GI EEPROM, 256X8, Serial, CMOS, PDSO8, 0.300 INCH, PLASTIC, SOP-8 Integrated Silicon Solution Inc IS24C02B-2ZI vs IS24C02B-2GI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS24C02B-2ZI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS24C02B-2ZI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS24C02B-2ZI would you like to use for your alert(s)?
  • Please alert me when IS24C02B-2ZI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS24C02B-2ZI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS24C02B-2ZI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS24C02B-2ZI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS24C02B-2ZI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS24C02B-2ZI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: