Part Details for IS24C01-5PA by Integrated Silicon Solution Inc
Overview of IS24C01-5PA by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for IS24C01-5PA
IS24C01-5PA CAD Models
IS24C01-5PA Part Data Attributes
|
IS24C01-5PA
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS24C01-5PA
Integrated Silicon Solution Inc
EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.325 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for IS24C01-5PA
This table gives cross-reference parts and alternative options found for IS24C01-5PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C01-5PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C01-BN3TG | 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | STMicroelectronics | IS24C01-5PA vs M24C01-BN3TG |
M24C01-BN3T/G | 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | IS24C01-5PA vs M24C01-BN3T/G |
IS24C01-PI | EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | IS24C01-5PA vs IS24C01-PI |
M24C01-BN3T | 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | IS24C01-5PA vs M24C01-BN3T |
CAT24C01PI | EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | IS24C01-5PA vs CAT24C01PI |
IS24C01-P | EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | IS24C01-5PA vs IS24C01-P |
AT24C01-10PC | EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | IS24C01-5PA vs AT24C01-10PC |
M24C01-BN3TP | 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | STMicroelectronics | IS24C01-5PA vs M24C01-BN3TP |
AT24C01A-10PI | EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | IS24C01-5PA vs AT24C01A-10PI |
CAT24C01P | EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | IS24C01-5PA vs CAT24C01P |