Part Details for IS23SC4428-X3 by Integrated Silicon Solution Inc
Results Overview of IS23SC4428-X3 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS23SC4428-X3 Information
IS23SC4428-X3 by Integrated Silicon Solution Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IS23SC4428-X3
IS23SC4428-X3 CAD Models
IS23SC4428-X3 Part Data Attributes
|
IS23SC4428-X3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS23SC4428-X3
Integrated Silicon Solution Inc
Memory IC, 1KX8, CMOS, DIE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DIE | |
Package Description | DIE | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 |